7-2176254-2

Heilind Number:AMP7-2176254-2
Manufacturer:TE Connectivity
Manufacturer Number:7-2176254-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 3R09 0.1% 25ppm 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-2176254-2
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:3.09 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-2176254-2

Detailed Description

Enhance the precision and reliability of your electronic circuits with our CPF 0603 surface mount resistor. Featuring a thin film element, this resistor offers exceptional accuracy with a tolerance of 0.1%. Its low resistance of 3.09 Ω and power rating of .063 W make it ideal for a wide range of applications, while its rated voltage of 50 V ensures robust performance. With a temperature coefficient of 25ppm, you can rely on this resistor for stable operation even in demanding environments. The solder termination and compact 0603 size make it easy to integrate into your designs. Trust in the quality and performance of our surface mount resistor for your next project.