7-2176254-3

Heilind Number:AMP7-2176254-3
Manufacturer:TE Connectivity
Manufacturer Number:7-2176254-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 3R16 0.1% 25ppm 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-2176254-3
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:3.16 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-2176254-3

Detailed Description

Enhance your circuitry with this precision resistor, meticulously crafted for optimal performance. Measuring at a minuscule 0603 size, it boasts a power rating of .063 W and a resistance of 3.16 Ω with a tolerance of .1%. Designed for surface mount installation, its compact dimensions of 1.55 x .8 x .45 mm make it ideal for space-constrained applications. With a low temperature coefficient of 25ppm and a rated voltage of 50 V, this thin film resistor guarantees stable and reliable operation. RoHS compliant and supplied in a convenient 5K reel, it's a must-have for your electronic projects.