7-2176254-6

Heilind Number:AMP7-2176254-6
Manufacturer:TE Connectivity
Manufacturer Number:7-2176254-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 3R4 0.1% 25ppm 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-2176254-6
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:3.4 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-2176254-6

Detailed Description

Enhance precision in your circuitry with this CPF 0603 thin film resistor. With a resistance of 3.4 Ω and a tolerance of 0.1%, it ensures reliable performance. Operating at a rated voltage of 50 V and a power rating of .063 W, this resistor is designed for optimal efficiency. Its surface mount mounting style offers easy installation, while its compact dimensions of 1.55 x .8 x .45 mm save valuable space on your PCB. RoHS compliance further underscores its quality and environmental responsibility. Perfect for applications requiring high accuracy, this resistor is a crucial component in any electronic setup.