7-2176280-0

Heilind Number:AMP7-2176280-0
Manufacturer:TE Connectivity
Manufacturer Number:7-2176280-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 274K 0.1% 25ppm 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-2176280-0
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:274 KΩ
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-2176280-0

Detailed Description

Enhance precision in your electronic projects with this high-quality surface mount resistor. Measuring just 1 x .5 x .3 mm, it is compact yet powerful, with a power rating of .063 W and a resistance of 274 KΩ. With a tolerance of .1% and a low temperature coefficient of 25ppm, this thin film resistor ensures accurate and stable performance. Specially designed for SMD applications, it features solder termination and is rated for 25 V. Trust in its reliability for your circuit design needs.