7-2176280-1

Heilind Number:AMP7-2176280-1
Manufacturer:TE Connectivity
Manufacturer Number:7-2176280-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 280K 0.1% 25ppm 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-2176280-1
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:280 KΩ
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-2176280-1

Detailed Description

Enhance precision in your electronic assemblies with this CPF 0402 thin film resistor. Featuring a resistance of 280K ohms with a tolerance of 0.1% and a low temperature coefficient of 25 ppm, it ensures reliable performance in critical applications. With a power rating of .063 W and a rated voltage of 25 V, this surface mount resistor is ideal for power management tasks. Measuring just 1 x .5 x .3 mm, it offers compact yet efficient functionality. The solder termination type and RoHS compliance make it easy to integrate into environmentally friendly designs. Trust in the quality of this precision resistor for your electronic projects.