7-2176280-4

Heilind Number:AMP7-2176280-4
Manufacturer:TE Connectivity
Manufacturer Number:7-2176280-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 301K 0.1% 25ppm 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-2176280-4
Size Code:0402
Tolerance:.1%
Dimensions:1 x .5 x .3 mm
Resistance:301 KΩ
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:25 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP7-2176280-4

Detailed Description

Enhance precision in your electronic designs with this CPF 0402 resistor. Measuring at a minuscule 1 x 0.5 x 0.3 mm, it offers a 301 KΩ resistance with a remarkable tolerance of 0.1% and low temperature coefficient of 25 ppm. Ideal for surface mount applications, this thin-film resistor ensures reliable performance, even in high-power circuits with a rating of 0.063 W. With RoHS compliance, it aligns with environmental standards, making it a sustainable choice for your projects. Elevate the accuracy and efficiency of your circuitry with this high-quality component.