7-2176280-8

Heilind Number:AMP7-2176280-8
Manufacturer:TE Connectivity
Manufacturer Number:7-2176280-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 332K 0.1% 25ppm 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-2176280-8
Size Code:0402
Tolerance:.1%
Dimensions:1 x .5 x .3 mm
Resistance:332 KΩ
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:25 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP7-2176280-8

Detailed Description

Enhance the precision and reliability of your electronic circuit with this ultra-compact CPF 0402 resistor. Boasting a resistance of 332 KΩ with a tight tolerance of 0.1% and low temperature coefficient of 25ppm, it guarantees accurate performance in demanding applications. With a power rating of .063 W and a rated voltage of 25 V, it can handle high power loads with ease. Its surface mount design and solder termination ensure easy installation, while its thin film element technology provides excellent stability and consistency. RoHS compliant and meticulously crafted, this resistor is the perfect choice for your surface mount resistor needs.