7-2176304-2

Heilind Number:AMP7-2176304-2
Manufacturer:TE Connectivity
Manufacturer Number:7-2176304-2
ECAD Model:
3D Model

Description:

RP 1E 0.1W 54R9 0.1% 25PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-2176304-2
Size Code:0402
Power Rating:.1 W
Termination Type:Solder
Resistance:54.9 Ω
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-2176304-2

Detailed Description

Enhance your circuitry with this top-of-the-line precision resistor, meticulously crafted for optimal performance. With a power rating of 0.1W and a resistance of 54.9Ω, it ensures reliable operation even in high-stress environments. The thin film element offers exceptional accuracy, with a tolerance of 0.1% for precise signal control. Operating at a rated voltage of 25V, this surface mount resistor is perfect for a wide range of applications. Its compact 0402 size and solder termination make installation a breeze, while the 25PPM temperature coefficient guarantees stability over time. Trust in the quality of this component for your electronic projects.