| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2176304-8 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 63.4 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-2176304-8 |
7-2176304-8
| Heilind Number: | AMP7-2176304-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-2176304-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this high-performance precision resistor. Designed for surface mount applications, it boasts a power rating of 0.1W and a resistance of 63.4Ω with an impressive tolerance of 0.1%. Operating at a rated voltage of 25V, this thin film resistor ensures accurate and reliable performance even in demanding environments. With its compact 0402 size and solder termination, it's easy to integrate into your designs. Trust in the quality and precision of this component for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


