| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2176304-9 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 64.9 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-2176304-9 |
7-2176304-9
| Heilind Number: | AMP7-2176304-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-2176304-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your circuitry with this cutting-edge 0402 surface mount resistor. Featuring a thin film element, it offers a stable resistance of 64.9 Ω with a remarkable tolerance of 0.1%. Designed for optimal performance, this resistor boasts a power rating of 0.1 W and is rated for a maximum voltage of 25 V. Its compact dimensions (1 x .5 x .3 mm) and surface mount termination make it ideal for space-constrained applications. With a low temperature coefficient of 25PPM, it ensures reliable operation in diverse environmental conditions. Upgrade your electronic designs with this high-quality surface mount resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


