| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2176305-1 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 576 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-2176305-1 |
7-2176305-1
| Heilind Number: | AMP7-2176305-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-2176305-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this precision 0402 surface mount resistor, boasting a power rating of 0.1W and a resistance of 576Ω with a tolerance of 0.1%. Designed for optimal performance, it operates at a rated voltage of 25V with a low temperature coefficient of 25PPM. The thin film element ensures accuracy, making it ideal for applications requiring high precision. With solder termination and compact dimensions of 1 x 0.5 x 0.3mm, it offers easy installation in tight spaces. Elevate your electronic projects with this reliable component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


