| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2176305-4 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 619 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-2176305-4 |
7-2176305-4
| Heilind Number: | AMP7-2176305-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-2176305-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic applications with this RP 1E 0.1W resistor. Boasting a resistance of 619Ω with a tolerance of 0.1%, this thin film resistor ensures accuracy in voltage regulation. Operating at a rated voltage of 25V, it is suitable for a wide range of circuit designs. With a power rating of 0.1W, it delivers reliable performance even in demanding environments. Its surface mount design and compact dimensions make it easy to integrate into your PCB layout. Trust in the quality and consistency of this resistor for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


