| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2176305-8 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 681 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-2176305-8 |
7-2176305-8
| Heilind Number: | AMP7-2176305-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-2176305-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit precision with this ultra-compact 0402 surface mount resistor. Featuring a thin film element, it offers exceptional accuracy with a tolerance of 0.1%. The resistance value of 681 ohms ensures reliable performance, while the power rating of 0.1W makes it suitable for various applications. With a rated voltage of 25V and a low temperature coefficient of 25PPM, this resistor guarantees stable operation even in demanding environments. Perfect for high-density PCB designs, it is RoHS compliant and has two solder terminations for easy installation. Upgrade your electronic projects with this high-quality precision resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


