| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2176305-9 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 698 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-2176305-9 |
7-2176305-9
| Heilind Number: | AMP7-2176305-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-2176305-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic projects with this RP 1E 0.1W resistor. Featuring a resistance of 698 Ω with a tight tolerance of 0.1%, it ensures accurate performance. The thin film element and low power rating of 0.1 W make it ideal for applications demanding high precision. Operating at a rated voltage of 25 V and with a low temperature coefficient of 25PPM, this surface mount resistor guarantees stability in varying environments. With solder termination and compact 0402 size, it is easy to integrate onto PCBs. Trust in its quality construction for reliable and consistent results in your circuit designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


