7-2176306-1

Heilind Number:AMP7-2176306-1
Manufacturer:TE Connectivity
Manufacturer Number:7-2176306-1
ECAD Model:
3D Model

Description:

RP 1E 0.1W 6K19 0.1% 25PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-2176306-1
Size Code:0402
Power Rating:.1 W
Termination Type:Solder
Resistance:6.19 KΩ
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-2176306-1

Detailed Description

Enhance circuit performance with this precision resistor, designed for surface mounting in electronics applications. With a power rating of 0.1W and a resistance of 6.19KΩ, it ensures reliable operation even under demanding conditions. The thin film element offers high accuracy, with a tolerance of 0.1% for precise signal control. Operating at a rated voltage of 25V, this resistor is suitable for a wide range of voltage levels. Its compact 0402 size and solder termination make it easy to integrate into PCB designs. With a low temperature coefficient of 25PPM and a RoHS-compliant construction, it meets industry standards for environmental responsibility. Upgrade your electronic assemblies with this high-quality surface mount resistor.