| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2176306-2 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 6.34 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-2176306-2 |
7-2176306-2
| Heilind Number: | AMP7-2176306-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-2176306-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic projects with this thin film surface mount resistor. With a power rating of 0.1W and a tolerance of 0.1%, it ensures reliable performance in demanding applications. The resistance of 6.34 KΩ and rated voltage of 25V make it suitable for a variety of circuit designs. Measuring 1 x .5 x .3 mm, it is compact and easy to integrate onto PCBs. Featuring solder termination and RoHS compliance, this resistor offers convenience and environmental responsibility. Trust in its quality for your next project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


