| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2176306-4 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 6.65 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-2176306-4 |
7-2176306-4
| Heilind Number: | AMP7-2176306-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-2176306-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our precision resistor, featuring a power rating of 0.1W and a resistance value of 6.65K ohms with a tolerance of 0.1%. This reliable thin film resistor is designed for surface mount applications, ensuring seamless integration into your circuitry. With a low temperature coefficient of 25PPM and a rated voltage of 25V, it guarantees stable and accurate performance. The compact 0402 size and solder termination make installation a breeze, while its quality construction meets the highest industry standards. Upgrade your designs with this essential component for precise and efficient electronic systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


