| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2176307-0 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 64.9 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-2176307-0 |
7-2176307-0
| Heilind Number: | AMP7-2176307-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-2176307-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your precision circuitry with this RP 1E 0.1W resistor, meticulously crafted to deliver consistent performance. With a resistance of 64.9 KΩ and a tolerance of 0.1%, it ensures accurate signal processing. Operating at a rated voltage of 25 V, this component is ideal for demanding applications. Its compact 0402 size and surface mount design make it easy to integrate, while the thin film element guarantees reliability. Trust in its quality construction for optimal functionality in your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


