| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2176307-1 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 66.5 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-2176307-1 |
7-2176307-1
| Heilind Number: | AMP7-2176307-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-2176307-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with this high-performance precision resistor. Boasting a power rating of 0.1W and a resistance of 66.5 KΩ with a tolerance of 0.1%, it ensures accurate and stable operation even in demanding applications. The thin film element guarantees reliable performance, while the surface mount design allows for easy installation. Operating at a rated voltage of 25V and with a low temperature coefficient of 25PPM, this resistor is ideal for ensuring precision in your designs. Trust in its quality construction and enhance the functionality of your devices.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


