| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2176307-5 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 73.2 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-2176307-5 |
7-2176307-5
| Heilind Number: | AMP7-2176307-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-2176307-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with this precision thin film resistor, boasting a resistance of 73.2 KΩ with a tolerance of 0.1%. Designed for optimal accuracy, it offers a power rating of 0.1 W and a low temperature coefficient of 25PPM. Its compact 0402 size and surface mount termination make it ideal for space-constrained applications, ensuring reliable operation in a wide range of electronic devices. Crafted for durability and quality, this resistor is a valuable component for engineers and hobbyists alike.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


