| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2176307-6 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 75 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-2176307-6 |
7-2176307-6
| Heilind Number: | AMP7-2176307-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-2176307-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit precision with this meticulously crafted surface mount resistor. Boasting a power rating of 0.1W and a resistance of 75KΩ with a remarkable tolerance of 0.1%, this thin film element ensures reliable performance in demanding applications. Operating at a rated voltage of 25V and with a low temperature coefficient of 25PPM, it guarantees stability under varying conditions. Its compact 0402 size and solder termination make it easy to integrate, while its RoHS compliance underscores our commitment to environmental responsibility. Ideal for high-precision circuitry, this precision resistor is a valuable asset for electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


