| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2176307-9 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 80.6 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-2176307-9 |
7-2176307-9
| Heilind Number: | AMP7-2176307-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-2176307-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with this precise and durable surface mount resistor. Expertly designed for accuracy, it boasts a low power rating of 0.1W and a high resistance of 80.6 KΩ, making it ideal for demanding applications. With a tight tolerance of 0.1% and low temperature coefficient of 25PPM, it ensures reliable and stable operation. Its compact 0402 size and solder termination make it easy to integrate onto PCBs. Crafted with thin film technology, it delivers superior performance and longevity. Upgrade your electronics with this high-quality component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


