7-2176308-0

Heilind Number:AMP7-2176308-0
Manufacturer:TE Connectivity
Manufacturer Number:7-2176308-0
ECAD Model:
3D Model

Description:

RP 1E 0.1W 5R76 0.1% 25PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-2176308-0
Size Code:0402
Power Rating:.1 W
Termination Type:Solder
Resistance:5.76 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-2176308-0

Detailed Description

Enhance your electronic projects with the RP 1E 0.1W Precision Resistor, meticulously crafted for optimal performance. Featuring a thin film element and a tolerance of 0.1%, this resistor guarantees accurate and reliable operation. With a compact 0402 size and surface mount termination, it's perfect for space-constrained applications. The rated voltage of 50V and power rating of 0.1W ensure robust functionality, while the low resistance of 5.76Ω offers precise control. RoHS compliant and designed for easy installation, this resistor is an essential component for any electronic engineer or hobbyist. Elevate your circuit design with the unmatched quality of this Surface Mount Resistor.