7-2176308-1

Heilind Number:AMP7-2176308-1
Manufacturer:TE Connectivity
Manufacturer Number:7-2176308-1
ECAD Model:
3D Model

Description:

RP 1E 0.1W 5R9 0.1% 25PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-2176308-1
Size Code:0402
Power Rating:.1 W
Termination Type:Solder
Resistance:5.9 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-2176308-1

Detailed Description

Enhance precision in your electronic projects with this RP 1E 0.1W Thin Film Precision Resistor. With a resistance of 5.9 Ω and a tolerance of 0.1%, it ensures accurate performance even in demanding applications. Operating at a maximum power rating of 0.1W and a rated voltage of 50V, it offers reliable power handling. The 0402 surface mount package allows for easy installation, while its compact dimensions of 1 x .5 x .3 mm save space on your PCB. Designed for efficiency, this resistor is ideal for a wide range of electronic devices. Please note that this product is not RoHS compliant.