7-2176308-3

Heilind Number:AMP7-2176308-3
Manufacturer:TE Connectivity
Manufacturer Number:7-2176308-3
ECAD Model:
3D Model

Description:

RP 1E 0.1W 6R19 0.1% 25PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-2176308-3
Size Code:0402
Power Rating:.1 W
Termination Type:Solder
Resistance:6.19 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-2176308-3

Detailed Description

Enhance precision in your electronic designs with this surface mount resistor. Featuring a thin film element, it offers exceptional accuracy with a tolerance of 0.1%. With a power rating of 0.1W and a resistance of 6.19Ω, it is suitable for a wide range of applications. Operating at a rated voltage of 50V, this resistor ensures reliable performance. Its compact 0402 size and surface mount termination make it easy to incorporate into your circuit board. RoHS compliant, it meets environmental standards for sustainable manufacturing. Trust in the quality of this precision resistor for your next project.