| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2176308-5 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 6.49 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-2176308-5 |
7-2176308-5
| Heilind Number: | AMP7-2176308-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-2176308-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit performance with our precision resistor, boasting a power rating of 0.1W and a resistance of 6.49Ω with a tight tolerance of 0.1%. This thin film resistor guarantees accuracy, with a low temperature coefficient of 25PPM. Designed for surface mount applications, it offers reliability in a compact 0402 package. With a rated voltage of 50V, it's suitable for a wide range of electronic projects. Upgrade your designs with this high-quality component.

