7-2176308-6

Heilind Number:AMP7-2176308-6
Manufacturer:TE Connectivity
Manufacturer Number:7-2176308-6
ECAD Model:
3D Model

Description:

RP 1E 0.1W 6R65 0.1% 25PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-2176308-6
Size Code:0402
Power Rating:.1 W
Termination Type:Solder
Resistance:6.65 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-2176308-6

Detailed Description

Enhance precision in your electronic circuitry with this ultra-compact thin film resistor. Operating at 0.1W power, it offers a resistance of 6.65 ohms with a remarkable tolerance of 0.1%. Engineered for high-performance applications, this surface mount component ensures stable and accurate operation. With a rated voltage of 50V and superior temperature coefficient of 25PPM, it guarantees reliable functionality even in demanding environments. Perfect for SMT assembly, this resistor measures just 1 x 0.5 x 0.3mm, making it ideal for space-constrained designs. Upgrade your circuit design with this high-quality surface mount resistor and experience unparalleled precision and performance.