| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2176308-8 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 6.98 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-2176308-8 |
7-2176308-8
| Heilind Number: | AMP7-2176308-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-2176308-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic designs with this ultra-compact surface mount resistor. With a power rating of 0.1W, resistance of 6.98 Ω, and tolerance of 0.1%, it ensures accurate performance in demanding applications. Operating at a rated voltage of 50V and boasting a low temperature coefficient of 25PPM, this thin film resistor guarantees stability over time. Its small 0402 size and solder termination make it ideal for space-constrained PCBs. Trust in its reliability for optimal circuit integrity.

