7-2176308-9

Heilind Number:AMP7-2176308-9
Manufacturer:TE Connectivity
Manufacturer Number:7-2176308-9
ECAD Model:
3D Model

Description:

RP 1E 0.1W 7R15 0.1% 25PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-2176308-9
Size Code:0402
Power Rating:.1 W
Termination Type:Solder
Resistance:7.15 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-2176308-9

Detailed Description

Enhance your circuitry with this precision resistor, featuring a power rating of 0.1W and a resistance of 7.15 Ω with a tolerance of 0.1%. Constructed with thin film technology, it ensures accurate performance for your electronic applications. This surface mount component, measuring 1 x 0.5 x 0.3mm, is designed for easy integration onto PCBs. Operating at a rated voltage of 50V, it offers reliable functionality in various systems. With its solder termination and RoHS compliance, it meets industry standards for environmental responsibility. Upgrade your designs with this high-quality resistor, suitable for a wide range of electronic projects.