| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2176309-0 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 52.3 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-2176309-0 |
7-2176309-0
| Heilind Number: | AMP7-2176309-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-2176309-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with unparalleled precision using this high-quality surface mount resistor. Boasting a power rating of 0.1W and a resistance of 52.3Ω with a tight tolerance of 0.1%, this thin film resistor guarantees optimal performance. Operating at a rated voltage of 25V, it is designed for reliable use in various applications. With a compact 0402 size and solder termination, it facilitates easy installation on PCBs. RoHS compliant and featuring a low temperature coefficient of 25PPM, it ensures environmental friendliness and stability in operation. Elevate your projects with the utmost accuracy and efficiency with this remarkable surface mount resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


