| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2176309-3 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 56.2 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-2176309-3 |
7-2176309-3
| Heilind Number: | AMP7-2176309-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-2176309-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic projects with this high-quality surface mount resistor. Featuring a power rating of 0.1W and a resistance of 56.2Ω with a tight tolerance of 0.1%, this component ensures accurate performance. Its thin film element and 25PPM rated voltage guarantee reliability, while the compact 0402 size and solder termination make it easy to integrate onto your PCB. Trust in its durable construction and surface mount design for efficient and effective circuitry.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


