| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2176309-4 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 57.6 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-2176309-4 |
7-2176309-4
| Heilind Number: | AMP7-2176309-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-2176309-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-precision surface mount resistor. Featuring a power rating of 0.1W and a resistance of 57.6 ohms with a tolerance of 0.1%, it ensures accurate performance. With a rated voltage of 25V and a low temperature coefficient of 25PPM, it guarantees stability even in demanding applications. The compact 0402 size and solder termination make it easy to integrate, while its thin film element technology offers reliable and consistent performance. Ideal for a wide range of applications, this resistor is a valuable addition to any electronics toolkit.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() | |
| TE Connectivity 4-2176309-3 | ![]() |


