| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2176309-5 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 59 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-2176309-5 |
7-2176309-5
| Heilind Number: | AMP7-2176309-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-2176309-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit precision with our RP 1E 0.1W surface mount resistor. Measuring just 0402 in size, this thin film element boasts a low 59Ω resistance and a tight tolerance of 0.1%, ensuring accurate performance in demanding applications. With a power rating of 0.1W and a rated voltage of 25V, it offers reliable operation while its 25PPM temperature coefficient guarantees stability over a wide range of environmental conditions. Featuring solder termination for easy installation, this precision component is ideal for use in various electronics projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() | |
| TE Connectivity 4-2176309-3 | ![]() |


