| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2176309-7 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 61.9 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-2176309-7 |
7-2176309-7
| Heilind Number: | AMP7-2176309-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-2176309-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your precision circuitry with our RP 1E 0.1W resistor, meticulously crafted for optimal performance. Featuring a resistance of 61.9 Ω with a tolerance of 0.1%, this thin film element guarantees reliable and accurate operation. Its compact 0402 size and surface mount termination make it ideal for space-constrained applications. With a power rating of 0.1 W and a rated voltage of 25 V, it delivers consistent performance even in demanding environments. Trust in the quality of our surface mount resistor for seamless integration into your electronic designs.

