| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2176310-1 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 576 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-2176310-1 |
7-2176310-1
| Heilind Number: | AMP7-2176310-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-2176310-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the precision of your electronic circuits with this ultra-compact surface mount resistor. With a power rating of 0.1W, it delivers reliable performance, while its thin film element ensures high accuracy with a tolerance of 0.1%. Featuring a resistance of 576Ω, it's ideal for applications requiring fine control and stability. RoHS compliant and designed for easy soldering, this resistor is a dependable choice for demanding projects. Its miniature 0402 package measures just 1 x 0.5 x 0.3mm, making it suitable for space-constrained environments. Trust in its quality construction and low temperature coefficient of 25PPM to meet your precision resistor needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


