| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2176310-2 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 590 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-2176310-2 |
7-2176310-2
| Heilind Number: | AMP7-2176310-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-2176310-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with this high-precision surface mount resistor. With a resistance of 590 ohms and a tolerance of 0.1%, it ensures accurate and reliable performance. Operating at 0.1W and 25V, this thin film resistor is designed for optimal power handling in various applications. Its compact 0402 size and solder termination make it easy to integrate onto PCBs. With a low temperature coefficient of 25PPM, it maintains stable resistance values over a wide range of operating conditions. Upgrade your designs with the exceptional quality and performance of this surface mount resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


