7-2176310-4

Heilind Number:AMP7-2176310-4
Manufacturer:TE Connectivity
Manufacturer Number:7-2176310-4
ECAD Model:
3D Model

Description:

RP 1E 0.1W 619R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-2176310-4
Size Code:0402
Power Rating:.1 W
Termination Type:Solder
Resistance:619 Ω
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-2176310-4

Detailed Description

Enhance precision in your electronic projects with this RP 1E 0.1W thin film surface mount resistor. With a resistance of 619 Ω and a tolerance of 0.1%, this resistor ensures accurate performance. Operating at a rated voltage of 25 V and a power rating of 0.1 W, it is suitable for a wide range of applications. The 0402 size and solder termination make it easy to integrate onto circuit boards, while its compact dimensions of 1 x 0.5 x 0.3 mm save valuable space. Trust in the reliability of this resistor, with a low temperature coefficient of 25PPM and RoHS compliance. Perfect for demanding environments, it offers stable and consistent performance, making it an essential component for your electronic designs.