| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2176310-6 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 649 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-2176310-6 |
7-2176310-6
| Heilind Number: | AMP7-2176310-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-2176310-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with our precision resistor, boasting a low power rating of .1W and an ultra-accurate tolerance of .1%. This Surface Mount component features a resistance of 649Ω, ensuring optimal performance in a variety of applications. With a rated voltage of 25V and a temperature coefficient of 25PPM, it guarantees stability and reliability under varying conditions. Its compact 0402 size and solder termination make it effortless to integrate, while its Thin Film element technology delivers consistent and precise results. Upgrade your design with this high-quality resistor, perfect for demanding engineering projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


