7-2176311-0

Heilind Number:AMP7-2176311-0
Manufacturer:TE Connectivity
Manufacturer Number:7-2176311-0
ECAD Model:
3D Model

Description:

RP 1E 0.1W 6K04 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-2176311-0
Size Code:0402
Power Rating:.1 W
Termination Type:Solder
Resistance:6.04 KΩ
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-2176311-0

Detailed Description

Enhance precision in your electronic circuits with this 0402 surface mount resistor. Featuring a thin film element, it offers a resistance of 6.04 KΩ with a tolerance of .1%. Operating at a power rating of .1 W and a rated voltage of 25 V, it ensures reliable performance in various applications. With solder termination and a compact 1 x .5 x .3 mm size, it's easy to integrate onto PCBs. This high-quality component, designed for surface mount assembly, is essential for maintaining accuracy and stability in your designs. Please note that it is not RoHS compliant. Elevate your electronic projects with the precision and durability of this surface mount resistor.