| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2176311-1 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 6.19 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-2176311-1 |
7-2176311-1
| Heilind Number: | AMP7-2176311-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-2176311-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with this precision resistor. Designed for surface mount applications, it offers a power rating of 0.1W and a resistance of 6.19 KΩ with a tolerance of 0.1%. The thin film element ensures accuracy, while its compact 0402 size makes it ideal for space-constrained projects. Operating at a rated voltage of 25V, this resistor guarantees reliable performance. Its solder termination type simplifies installation, and with RoHS compliance, it meets environmental standards. Elevate your electronic designs with this high-quality component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


