| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2176311-9 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 7.5 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-2176311-9 |
7-2176311-9
| Heilind Number: | AMP7-2176311-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-2176311-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit precision with this ultra-compact surface-mount resistor. With a power rating of 0.1W, resistance of 7.5KΩ, and tolerance of 0.1%, it ensures accurate performance even in demanding applications. The thin film element and low temperature coefficient of 25PPM guarantee stable operation. Measuring just 1 x 0.5 x 0.3mm, it's perfect for space-constrained designs. Quality solder terminations and compliance with RoHS regulations make it a reliable and environmentally friendly choice. Suitable for a wide range of electronic projects, this precision resistor is a must-have for any engineer.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


