| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2176312-0 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 64.9 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-2176312-0 |
7-2176312-0
| Heilind Number: | AMP7-2176312-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-2176312-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your circuitry with this 0402 surface mount resistor, featuring a power rating of 0.1W and a tight tolerance of 0.1%. Designed for reliability, it boasts a resistance of 64.9 KΩ and a low temperature coefficient of 25PPM. With its thin film element and solder termination, it ensures optimal performance in a compact 1x.5x.3mm package. Perfect for high-precision applications, it offers a rated voltage of 25V and RoHS compliance for environmentally-conscious projects. Upgrade your electronics with this durable and efficient component.

