| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2176312-1 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 66.5 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-2176312-1 |
7-2176312-1
| Heilind Number: | AMP7-2176312-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-2176312-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the precision of your electronic circuits with this surface mount resistor. Featuring a power rating of 0.1W and a resistance of 66.5 KΩ with a tolerance of 0.1%, this thin film resistor ensures accurate and reliable performance. Operating at a rated voltage of 25V, it is suitable for a wide range of applications. With a compact 0402 size and solder termination, it is easy to install on PCBs. Its low temperature coefficient of 25PPM guarantees stability in varying environmental conditions. Trust in the quality of this resistor for your intricate electronic designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176308-5 | ![]() |


