7-2176312-2

Heilind Number:AMP7-2176312-2
Manufacturer:TE Connectivity
Manufacturer Number:7-2176312-2
ECAD Model:
3D Model

Description:

RP 1E 0.1W 68K1 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-2176312-2
Size Code:0402
Power Rating:.1 W
Termination Type:Solder
Resistance:68.1 KΩ
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-2176312-2

Detailed Description

Elevate your precision resistor needs with this cutting-edge 0402-sized component, boasting a power rating of 0.1W and a resistance of 68.1 KΩ with a tolerance of 0.1%. Engineered with a thin film element, it offers unparalleled accuracy for your circuitry. Operating at a rated voltage of 25V and featuring surface mount termination, this resistor is designed for seamless integration onto your PCB. With a low temperature coefficient of 25PPM and a compact size of 1 x 0.5 x 0.3mm, it ensures efficient performance in a variety of applications. Upgrade your electronics with this high-quality surface mount resistor, an essential component for precision and reliability.