| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2176312-7 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 76.8 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-2176312-7 |
7-2176312-7
| Heilind Number: | AMP7-2176312-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-2176312-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit precision with this 0402 surface mount resistor, boasting a resistance of 76.8 KΩ with a tight tolerance of 0.1%. Engineered for durability, it can handle a power rating of 0.1 W and a rated voltage of 25 V, making it ideal for high-performance applications. With a thin film element and solder termination, it ensures reliable connectivity and accuracy. Its compact dimensions of 1 x 0.5 x 0.3 mm and surface mount design facilitate easy installation. This resistor is a crucial component for maintaining stability and efficiency in electronic systems.

