7-2176312-8

Heilind Number:AMP7-2176312-8
Manufacturer:TE Connectivity
Manufacturer Number:7-2176312-8
ECAD Model:
3D Model

Description:

RP 1E 0.1W 78K7 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-2176312-8
Size Code:0402
Power Rating:.1 W
Termination Type:Solder
Resistance:78.7 KΩ
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-2176312-8

Detailed Description

Achieve precise resistance in your electronic circuits with this thin film surface mount resistor. With a resistance value of 78.7 KΩ, tolerance of 0.1%, and power rating of 0.1W, it ensures reliable performance. Operating at a rated voltage of 25V and boasting a low temperature coefficient of 25PPM, it's ideal for demanding applications where accuracy is paramount. The 0402 size and solder termination make for easy installation, while its compact dimensions of 1 x .5 x .3 mm save valuable board space. Trust in the quality of this precision resistor for your design needs.