7-2176314-2

Heilind Number:AMP7-2176314-2
Manufacturer:TE Connectivity
Manufacturer Number:7-2176314-2
ECAD Model:
3D Model

Description:

MELF SMA-A 18R 1% 50PPM 0102 0.3W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-2176314-2
Size Code:0102
Power Rating:.3 W
Termination Type:Solder
Resistance:18 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:2.2 x 1.1 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
SKU:AMP7-2176314-2

Detailed Description

Enhance your circuitry with the precision and reliability of our MELF SMA-A 18R 1% 50PPM resistor. Measuring just 2.2 x 1.1 mm, this compact surface mount component packs a punch with a power rating of 0.3 W and a resistance of 18 Ω. Ideal for applications requiring high accuracy, it boasts a tolerance of 1% and a rated voltage of 200 V. Constructed with a thin film element, it ensures consistent performance in diverse electronic setups. With solder termination and compliance with RoHS standards, it offers ease of installation and environmental responsibility. Elevate your design with this Surface Mount Resistor, a must-have in the realm of chip resistors.