| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2176315-6 |
| Size Code: | 0204 |
| Power Rating: | .4 W |
| Termination Type: | Solder |
| Resistance: | 12 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.5 x 1.4 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-2176315-6 |
7-2176315-6
| Heilind Number: | AMP7-2176315-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-2176315-6 |
| ECAD Model: |
Specifications
Detailed Description
Meet the MELF SMA-A 12R 1% 50PPM 0204 0.4W Precision Resistor, a reliable component for your electronic projects. With a resistance of 12 Ω and a rated voltage of 200 V, this surface mount resistor is designed for optimal performance. Its thin film element ensures precision, with a tolerance of 1%. The compact 0204 size and surface mount mounting style make it easy to integrate into your designs. Trust in the quality and durability of this resistor, perfect for a wide range of applications in electronics. Non-RoHS compliant.

