7-2176315-9

Heilind Number:AMP7-2176315-9
Manufacturer:TE Connectivity
Manufacturer Number:7-2176315-9
ECAD Model:
3D Model

Description:

MELF SMA-A 22R 1% 50PPM 0204 0.4W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-2176315-9
Size Code:0204
Power Rating:.4 W
Termination Type:Solder
Resistance:22 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.5 x 1.4 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
SKU:AMP7-2176315-9

Detailed Description

Enhance circuit performance with our precision MELF SMA-A resistor, meticulously designed for optimal functionality. This compact 0204 size chip features a resistance of 22 ohms with a tight tolerance of 1%, ensuring accurate signal control. Operating at a rated voltage of 200V and a power rating of 0.4W, it offers reliable performance in a variety of applications. With a thin film element and solder termination, it guarantees secure and efficient mounting on PCBs. Its small 3.5 x 1.4mm dimensions make it ideal for space-constrained designs. Trust in this high-quality surface mount resistor for consistent and dependable electronic systems.