| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-2176362-0 |
| Size Code: | 0402 |
| Power Rating: | .0625 W |
| Termination Type: | Solder |
| Resistance: | 210 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-2176362-0 |
7-2176362-0
| Heilind Number: | AMP7-2176362-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-2176362-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our precision resistor, crafted for optimal performance. Measuring at a compact 0402 size with a power rating of .0625 W, it boasts a resistance of 210 Ω with a tolerance of .1%. This thin film element guarantees accuracy, with a low temperature coefficient of 10PPM. Designed for surface mount installation, it offers seamless integration onto PCBs. With a rated voltage of 50 V, it ensures reliable operation in various applications. Upgrade your circuitry with this top-quality component, a must-have for any electronics enthusiast or professional.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176371-8 | ![]() | |
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 3-2176382-0 | ![]() | |
| TE Connectivity 3-2176389-4 | ![]() | |
| TE Connectivity 4-2176391-2 | ![]() |


